Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 6.8 μH Moulded 1.025A Idc Q:30
- RS Stock No.:
- 163-7996
- Mfr. Part No.:
- 744766906
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7996
- Mfr. Part No.:
- 744766906
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 1.025A | |
| Package/Case | 4532 | |
| Length | 4.2mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.2 x 3.2 x 3.2mm | |
| Maximum DC Resistance | 290mΩ | |
| Series | WE-GFH | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 42MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Moulded | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.025A | ||
Package/Case 4532 | ||
Length 4.2mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.2 x 3.2 x 3.2mm | ||
Maximum DC Resistance 290mΩ | ||
Series WE-GFH | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 42MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Moulded | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

