Wurth, WE-GFH, 3225 Wire-wound SMD Inductor with a Iron Core, 3.3 μH Moulded 1.05A Idc Q:25
- RS Stock No.:
- 163-7980
- Mfr. Part No.:
- 744764903
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7980
- Mfr. Part No.:
- 744764903
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 1.05A | |
| Package/Case | 3225 | |
| Length | 2.9mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 2.9 x 2.5 x 2.2mm | |
| Maximum DC Resistance | 325mΩ | |
| Series | WE-GFH | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 79MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 μH | ||
Maximum DC Current 1.05A | ||
Package/Case 3225 | ||
Length 2.9mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 2.9 x 2.5 x 2.2mm | ||
Maximum DC Resistance 325mΩ | ||
Series WE-GFH | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 79MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

