Wurth, WE-GFH, 2520 Wire-wound SMD Inductor with a Iron Core, 1 μH Moulded 850mA Idc Q:20
- RS Stock No.:
- 163-7968
- Mfr. Part No.:
- 7447629010
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7968
- Mfr. Part No.:
- 7447629010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 850mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.8mm | |
| Dimensions | 2.5 x 2 x 1.8mm | |
| Maximum DC Resistance | 400mΩ | |
| Series | WE-GFH | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 290MHz | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 850mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.8mm | ||
Dimensions 2.5 x 2 x 1.8mm | ||
Maximum DC Resistance 400mΩ | ||
Series WE-GFH | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 290MHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN

