Wurth, WE-XHMI, 8080 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 4.7 μH ±20% Flat Wire Winding 9.5A Idc
- RS Stock No.:
- 163-7880
- Mfr. Part No.:
- 74439358047
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7880
- Mfr. Part No.:
- 74439358047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 9.5A | |
| Package/Case | 8080 | |
| Length | 8.8mm | |
| Depth | 8.3mm | |
| Height | 7.8mm | |
| Dimensions | 8.8 x 8.3 x 7.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 8.65mΩ | |
| Series | WE-XHMI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 9.5A | ||
Package/Case 8080 | ||
Length 8.8mm | ||
Depth 8.3mm | ||
Height 7.8mm | ||
Dimensions 8.8 x 8.3 x 7.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 8.65mΩ | ||
Series WE-XHMI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

