Wurth, WE-LQS, 4012 Shielded Wire-wound SMD Inductor 47 μH Moulded 560mA Idc
- RS Stock No.:
- 163-7804
- Mfr. Part No.:
- 74404041470
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7804
- Mfr. Part No.:
- 74404041470
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47 μH | |
| Maximum DC Current | 560mA | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.2mm | |
| Dimensions | 4 x 4 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 987mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 μH | ||
Maximum DC Current 560mA | ||
Package/Case 4012 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.2mm | ||
Dimensions 4 x 4 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 987mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

