Wurth, WE-CAIR, 1340 SMD Air Coil Inductor 5.6 nH ±5% Wire-Wound 1.6A Idc Q:100
- RS Stock No.:
- 163-7488
- Mfr. Part No.:
- 744911056
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7488
- Mfr. Part No.:
- 744911056
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6 nH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 1340 | |
| Length | 4.04mm | |
| Depth | 3.2mm | |
| Height | 1.37mm | |
| Dimensions | 4.04 x 3.2 x 1.37mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 9mΩ | |
| Series | WE-CAIR | |
| Maximum Self Resonant Frequency | 6.5GHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 100 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6 nH | ||
Maximum DC Current 1.6A | ||
Package/Case 1340 | ||
Length 4.04mm | ||
Depth 3.2mm | ||
Height 1.37mm | ||
Dimensions 4.04 x 3.2 x 1.37mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 9mΩ | ||
Series WE-CAIR | ||
Maximum Self Resonant Frequency 6.5GHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 100 | ||
- COO (Country of Origin):
- CN

