Wurth, WE-LHMI, 4012 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 3.3 μH ±20% Shielded 2.3A Idc
- RS Stock No.:
- 163-7403
- Mfr. Part No.:
- 74437321033
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7403
- Mfr. Part No.:
- 74437321033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 4012 | |
| Length | 4.06mm | |
| Depth | 4.06mm | |
| Height | 1mm | |
| Dimensions | 4.06 x 4.06 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 97mΩ | |
| Series | WE-LHMI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 40MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 4012 | ||
Length 4.06mm | ||
Depth 4.06mm | ||
Height 1mm | ||
Dimensions 4.06 x 4.06 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 97mΩ | ||
Series WE-LHMI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 40MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

