Wurth, WE-HCI, 5040 Shielded Wire-wound SMD Inductor with a WE-Perm2 Core, 5.6 μH ±20% Flat Wire Winding 4.5A Idc

RS Stock No.:
163-7398
Mfr. Part No.:
744316560
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6 μH

Maximum DC Current

4.5A

Package/Case

5040

Length

5.3mm

Depth

5.5mm

Height

4mm

Dimensions

5.3 x 5.5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

28.5mΩ

Series

WE-HCI

Core Material

WE-Perm2

Maximum Self Resonant Frequency

48MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy