Wurth, WE-CAIR, 4248 Shielded SMD Air Coil Inductor 39 nH ±5% Without Core 3A Idc Q:100
- RS Stock No.:
- 163-5568
- Mfr. Part No.:
- 744912139
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5568
- Mfr. Part No.:
- 744912139
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 39 nH | |
| Maximum DC Current | 3A | |
| Package/Case | 4248 | |
| Length | 3.81mm | |
| Depth | 4.2mm | |
| Height | 4.83mm | |
| Dimensions | 3.81 x 4.2 x 4.83mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 4.4mΩ | |
| Series | WE-CAIR | |
| Maximum Self Resonant Frequency | 2.1GHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Without Core | |
| Minimum Quality Factor | 100 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 39 nH | ||
Maximum DC Current 3A | ||
Package/Case 4248 | ||
Length 3.81mm | ||
Depth 4.2mm | ||
Height 4.83mm | ||
Dimensions 3.81 x 4.2 x 4.83mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 4.4mΩ | ||
Series WE-CAIR | ||
Maximum Self Resonant Frequency 2.1GHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Without Core | ||
Minimum Quality Factor 100 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

