Wurth Elektronik, WE-UCF, 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding
- RS Stock No.:
- 163-5508
- Mfr. Part No.:
- 744290321
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 250 units)*
£725.00
(exc. VAT)
£870.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £2.90 | £725.00 |
*price indicative
- RS Stock No.:
- 163-5508
- Mfr. Part No.:
- 744290321
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.24μH | |
| Maximum DC Current | 3.25A | |
| Package/Case | 1712 | |
| Packaging | Tape & Reel | |
| Length | 14mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 29mΩ | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-UCF | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 12.5mm | |
| Height | 7.8mm | |
| Inductor Construction | Sectional Winding | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.24μH | ||
Maximum DC Current 3.25A | ||
Package/Case 1712 | ||
Packaging Tape & Reel | ||
Length 14mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 29mΩ | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series WE-UCF | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Depth 12.5mm | ||
Height 7.8mm | ||
Inductor Construction Sectional Winding | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 28 mH Sectional
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- Wurth Elektronik 47 μH Sectional Winding ±50 %
- Wurth Elektronik 68 mH ±30 % 200 mA Idc
