Wurth, WE-LQS, 6045 Shielded Wire-wound SMD Inductor 18 μH ±20% Semi-Shielded 1.85A Idc

RS Stock No.:
163-5481
Mfr. Part No.:
74404064180
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

18 μH

Maximum DC Current

1.85A

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

81mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN