Wurth, WE-PMI, 1008 (2520M) Unshielded Multilayer Surface Mount Inductor 3.3 μH ±20% Multilayer 1.35A Idc

RS Stock No.:
163-5154
Mfr. Part No.:
74479787233
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3 μH

Maximum DC Current

1.35A

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

WE-PMI

Maximum Self Resonant Frequency

50MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Multilayer

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy