Wurth, WE-PD, 7332 Shielded Wire-wound SMD Inductor 680 μH ±20% 220mA Idc

RS Stock No.:
163-5135
Mfr. Part No.:
744778926
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680 μH

Maximum DC Current

220mA

Package/Case

7332

Length

7.3mm

Depth

7.3mm

Height

3.2mm

Dimensions

7.3 x 7.3 x 3.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.73Ω

Series

WE-PD

Maximum Self Resonant Frequency

3MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Moulded

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy