Wurth, WE-PD Shielded Wire-wound SMD Inductor 1 μH ±20% 5.3A Idc
- RS Stock No.:
- 163-5079
- Mfr. Part No.:
- 7447779001
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5079
- Mfr. Part No.:
- 7447779001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 5.3A | |
| Length | 7.3mm | |
| Depth | 7.3mm | |
| Height | 4.5mm | |
| Dimensions | 7.3 x 7.3 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 15mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 49MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 5.3A | ||
Length 7.3mm | ||
Depth 7.3mm | ||
Height 4.5mm | ||
Dimensions 7.3 x 7.3 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 15mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 49MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


