Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±5% Ferrite Core 160mA Idc Q:15

RS Stock No.:
163-5015
Mfr. Part No.:
744760356A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6 μH

Maximum DC Current

160mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

45MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Ferrite Core

COO (Country of Origin):
MY

Wurth 0805 WE-RFI Series Wire Wound Inductors


WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy