Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±5% Ferrite Core 450mA Idc
- RS Stock No.:
- 163-5003
- Mfr. Part No.:
- 744760256A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5003
- Mfr. Part No.:
- 744760256A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560 nH | |
| Maximum DC Current | 450mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.25 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.1Ω | |
| Series | WE-RFI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 340MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560 nH | ||
Maximum DC Current 450mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.1Ω | ||
Series WE-RFI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 340MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

