Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±5% Ferrite Core 500mA Idc Q:45
- RS Stock No.:
- 163-5002
- Mfr. Part No.:
- 744760247A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5002
- Mfr. Part No.:
- 744760247A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470 nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.25 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 950mΩ | |
| Series | WE-RFI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 375MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 45 | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470 nH | ||
Maximum DC Current 500mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 950mΩ | ||
Series WE-RFI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 375MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 45 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY

