Wurth, WE-RFH, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.7 μH ±5% Ferrite Core 520mA Idc Q:20
- RS Stock No.:
- 163-4993
- Mfr. Part No.:
- 744758327A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4993
- Mfr. Part No.:
- 744758327A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 520mA | |
| Package/Case | 1008 | |
| Length | 2.6mm | |
| Depth | 2.1mm | |
| Height | 1.7mm | |
| Dimensions | 2.6 x 2.1 x 1.7mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.1Ω | |
| Series | WE-RFH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 135MHz | |
| Inductor Construction | Ferrite Core | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7 μH | ||
Maximum DC Current 520mA | ||
Package/Case 1008 | ||
Length 2.6mm | ||
Depth 2.1mm | ||
Height 1.7mm | ||
Dimensions 2.6 x 2.1 x 1.7mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.1Ω | ||
Series WE-RFH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 135MHz | ||
Inductor Construction Ferrite Core | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFH Series Wire Wound Inductors
Wurth WE-RFH Series SMD power inductors, with a ferrite construction, can handle high rated currents and high inductances. Additionally these compact power inductors are designed for use in RF and telecommunication applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

