Wurth, WE-MAPI, 3010 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 4.7 μH ±20% Shielded 900mA Idc

RS Stock No.:
163-4969
Mfr. Part No.:
74438333047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7 μH

Maximum DC Current

900mA

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

409mΩ

Series

WE-MAPI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

35MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

COO (Country of Origin):
KR