Wurth, WE-MAPI, 2510 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 8.2 μH ±20% Shielded 700mA Idc
- RS Stock No.:
- 163-4965
- Mfr. Part No.:
- 74438323082
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4965
- Mfr. Part No.:
- 74438323082
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 2510 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1mm | |
| Dimensions | 2.5 x 2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 743mΩ | |
| Series | WE-MAPI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 27MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2 μH | ||
Maximum DC Current 700mA | ||
Package/Case 2510 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1mm | ||
Dimensions 2.5 x 2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 743mΩ | ||
Series WE-MAPI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 27MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR

