Wurth, WE-HCM, 7070 Shielded Wire-wound SMD Inductor with a MnZn Core, 160 nH ±20% Flat Wire Winding 26A Idc
- RS Stock No.:
- 163-4909
- Mfr. Part No.:
- 744307016
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4909
- Mfr. Part No.:
- 744307016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 160 nH | |
| Maximum DC Current | 26A | |
| Package/Case | 7070 | |
| Length | 7.4mm | |
| Depth | 7.2mm | |
| Height | 7mm | |
| Dimensions | 7.4 x 7.2 x 7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 290µΩ | |
| Series | WE-HCM | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 600MHz | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 160 nH | ||
Maximum DC Current 26A | ||
Package/Case 7070 | ||
Length 7.4mm | ||
Depth 7.2mm | ||
Height 7mm | ||
Dimensions 7.4 x 7.2 x 7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 290µΩ | ||
Series WE-HCM | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 600MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

