Wurth, WE-TPC, 2813 Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±35% Wire-Wound 2.4A Idc
- RS Stock No.:
- 163-4752
- Mfr. Part No.:
- 74402900082
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4752
- Mfr. Part No.:
- 74402900082
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820 nH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 2813 | |
| Length | 2.8mm | |
| Depth | 1.35mm | |
| Height | 2.8mm | |
| Dimensions | 2.8 x 2.8 x 1.35mm | |
| Shielded | Yes | |
| Tolerance | ±35% | |
| Maximum DC Resistance | 45mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 200MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820 nH | ||
Maximum DC Current 2.4A | ||
Package/Case 2813 | ||
Length 2.8mm | ||
Depth 1.35mm | ||
Height 2.8mm | ||
Dimensions 2.8 x 2.8 x 1.35mm | ||
Shielded Yes | ||
Tolerance ±35% | ||
Maximum DC Resistance 45mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 200MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN


