Wurth, WE-PDHV, 1060 Shielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 400mA Idc
- RS Stock No.:
- 163-4716
- Mfr. Part No.:
- 7687714102
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4716
- Mfr. Part No.:
- 7687714102
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 mH | |
| Maximum DC Current | 400mA | |
| Package/Case | 1060 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 6mm | |
| Dimensions | 10 x 10 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.2Ω | |
| Series | WE-PDHV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 mH | ||
Maximum DC Current 400mA | ||
Package/Case 1060 | ||
Length 10mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 10 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.2Ω | ||
Series WE-PDHV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

