Wurth, WE-PD2, 5820 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±20% Unshielded 2.3A Idc
- RS Stock No.:
- 163-4690
- Mfr. Part No.:
- 7447745056
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4690
- Mfr. Part No.:
- 7447745056
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 5820 | |
| Length | 5.2mm | |
| Depth | 5.8mm | |
| Height | 2mm | |
| Dimensions | 5.2 x 5.8 x 2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 78mΩ | |
| Series | WE-PD2 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 32MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Unshielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 5820 | ||
Length 5.2mm | ||
Depth 5.8mm | ||
Height 2mm | ||
Dimensions 5.2 x 5.8 x 2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 78mΩ | ||
Series WE-PD2 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Unshielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN


