Wurth, WE-PD Shielded Wire-wound SMD Inductor 68 μH ±20% Shielded 1.1A Idc

RS Stock No.:
163-4657
Mfr. Part No.:
7447713680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68 μH

Maximum DC Current

1.1A

Length

10mm

Depth

10mm

Height

3mm

Dimensions

10 x 10 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

330mΩ

Series

WE-PD

Maximum Self Resonant Frequency

9.4MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy