Wurth, WE-PD, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±20% 1.1A Idc
- RS Stock No.:
- 163-4221
- Mfr. Part No.:
- 7447709821
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4221
- Mfr. Part No.:
- 7447709821
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1210 (3225M) | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 10mm | |
| Dimensions | 12 x 12 x 10mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1Ω | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.2MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1210 (3225M) | ||
Length 12mm | ||
Depth 12mm | ||
Height 10mm | ||
Dimensions 12 x 12 x 10mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1Ω | ||
Series WE-PD | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.2MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


