Wurth, WE-KI, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 18 nH ±5% Wire-Wound 420mA Idc Q:25
- RS Stock No.:
- 163-4202
- Mfr. Part No.:
- 744765118A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4202
- Mfr. Part No.:
- 744765118A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18 nH | |
| Maximum DC Current | 420mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 230mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18 nH | ||
Maximum DC Current 420mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 230mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

