Wurth, WE-KI, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 16 nH ±5% Wire-Wound 560mA Idc Q:24

RS Stock No.:
163-4201
Mfr. Part No.:
744765116A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

16 nH

Maximum DC Current

560mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

220mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

3.1GHz

Minimum Quality Factor

24

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY

Wurth 0402 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy