Wurth, WE-KI, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 3.3 nH ±0.2nH Wire-Wound 700mA Idc Q:22
- RS Stock No.:
- 163-4172
- Mfr. Part No.:
- 744761033A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4172
- Mfr. Part No.:
- 744761033A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 1.05mm | |
| Height | 1.05mm | |
| Dimensions | 1.6 x 1.05 x 1.05mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 60mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 nH | ||
Maximum DC Current 700mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 1.05mm | ||
Height 1.05mm | ||
Dimensions 1.6 x 1.05 x 1.05mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 60mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 22 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

