Wurth, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 360 nH ±20%

RS Stock No.:
163-4130
Mfr. Part No.:
744373680036
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

360 nH

Maximum DC Current

21A

Package/Case

1040

Length

10mm

Depth

10mm

Height

3.8mm

Dimensions

10 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2mΩ

Series

WE-LHMI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

104MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy