Wurth, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20%

RS Stock No.:
163-4115
Mfr. Part No.:
74437346047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7 μH

Maximum DC Current

3.8A

Package/Case

7030

Length

6.6mm

Depth

6.6mm

Height

2.8mm

Dimensions

6.6 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

40mΩ

Series

WE-LHMI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy