Wurth, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 1 μH ±20% Wire-Wound
- RS Stock No.:
- 163-4112
- Mfr. Part No.:
- 74437346010
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4112
- Mfr. Part No.:
- 74437346010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 8A | |
| Package/Case | 7030 | |
| Length | 6.6mm | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Dimensions | 6.6 x 6.6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10mΩ | |
| Series | WE-LHMI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 54MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 8A | ||
Package/Case 7030 | ||
Length 6.6mm | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Dimensions 6.6 x 6.6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 10mΩ | ||
Series WE-LHMI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 54MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

