Wurth, WE-SCC, 1260 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.25A Idc

RS Stock No.:
163-4079
Mfr. Part No.:
744282100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10 μH

Maximum DC Current

2.25A

Package/Case

1260

Length

12.5mm

Depth

12.5mm

Height

6.5mm

Dimensions

12.5 x 12.5 x 6.5mm

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

WE-SCC

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN