Wurth, WE-SCC, 1260 Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 4.75A Idc
- RS Stock No.:
- 163-4078
- Mfr. Part No.:
- 744282010
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4078
- Mfr. Part No.:
- 744282010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 4.75A | |
| Package/Case | 1260 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.5 x 12.5 x 6.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10mΩ | |
| Series | WE-SCC | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 4.75A | ||
Package/Case 1260 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 6.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 10mΩ | ||
Series WE-SCC | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

