Wurth, WE-SPC, 4838 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 4.6A Idc
- RS Stock No.:
- 163-4052
- Mfr. Part No.:
- 74408943022
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4052
- Mfr. Part No.:
- 74408943022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 4838 | |
| Length | 4.8mm | |
| Depth | 4.8mm | |
| Height | 3.8mm | |
| Dimensions | 4.8 x 4.8 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-SPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 85MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 4.6A | ||
Package/Case 4838 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 3.8mm | ||
Dimensions 4.8 x 4.8 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series WE-SPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 85MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

