Wurth, WE-PDF Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Flat Wire Winding 5.8A Idc

RS Stock No.:
163-3788
Mfr. Part No.:
7447797470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7 μH

Maximum DC Current

5.8A

Length

10.2mm

Depth

10.2mm

Height

4.5mm

Dimensions

10.2 x 10.2 x 4.5mm

Tolerance

±20%

Maximum DC Resistance

27mΩ

Series

WE-PDF

Core Material

Ferrite

Maximum Self Resonant Frequency

52MHz

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy