Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±25% 3.5A Idc
- RS Stock No.:
- 163-3779
- Mfr. Part No.:
- 7447786002
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3779
- Mfr. Part No.:
- 7447786002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 3.5A | |
| Length | 5.9mm | |
| Depth | 6.2mm | |
| Height | 5.1mm | |
| Dimensions | 5.9 x 6.2 x 5.1mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 49mΩ | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 3.5A | ||
Length 5.9mm | ||
Depth 6.2mm | ||
Height 5.1mm | ||
Dimensions 5.9 x 6.2 x 5.1mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 49mΩ | ||
Series WE-PD | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


