Wurth, WE-TI, XS Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 4.7A Idc
- RS Stock No.:
- 163-3726
- Mfr. Part No.:
- 7447462033
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3726
- Mfr. Part No.:
- 7447462033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 4.7A | |
| Package/Case | XS | |
| Height | 8.5mm | |
| Diameter | 6mm | |
| Dimensions | 6 x 8.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 25mΩ | |
| Series | WE-TI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 48MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 μH | ||
Maximum DC Current 4.7A | ||
Package/Case XS | ||
Height 8.5mm | ||
Diameter 6mm | ||
Dimensions 6 x 8.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 25mΩ | ||
Series WE-TI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 48MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

