Wurth, WE-LF Wire-wound SMD Inductor 47 mH ±30% Sector Winding 300mA Idc
- RS Stock No.:
- 163-3717
- Mfr. Part No.:
- 7446630047
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3717
- Mfr. Part No.:
- 7446630047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47 mH | |
| Maximum DC Current | 300mA | |
| Length | 18.5mm | |
| Depth | 23.3mm | |
| Height | 11.5mm | |
| Dimensions | 18.5 x 23.3 x 11.5mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 2.6Ω | |
| Series | WE-LF | |
| Inductor Construction | Sector Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 mH | ||
Maximum DC Current 300mA | ||
Length 18.5mm | ||
Depth 23.3mm | ||
Height 11.5mm | ||
Dimensions 18.5 x 23.3 x 11.5mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 2.6Ω | ||
Series WE-LF | ||
Inductor Construction Sector Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

