Wurth, WE-HCI, 7030 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 520 nH ±20% Flat Wire Winding 20A Idc
- RS Stock No.:
- 163-3669
- Mfr. Part No.:
- 744310055
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3669
- Mfr. Part No.:
- 744310055
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 520 nH | |
| Maximum DC Current | 20A | |
| Package/Case | 7030 | |
| Length | 7mm | |
| Depth | 6.9mm | |
| Height | 3mm | |
| Dimensions | 7 x 6.9 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.7mΩ | |
| Series | WE-HCI | |
| Core Material | WE-Superflux | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 520 nH | ||
Maximum DC Current 20A | ||
Package/Case 7030 | ||
Length 7mm | ||
Depth 6.9mm | ||
Height 3mm | ||
Dimensions 7 x 6.9 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.7mΩ | ||
Series WE-HCI | ||
Core Material WE-Superflux | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN

