Wurth, WE-TPC, 6823 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 550mA Idc
- RS Stock No.:
- 163-3607
- Mfr. Part No.:
- 744062101
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3607
- Mfr. Part No.:
- 744062101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Maximum DC Current | 550mA | |
| Package/Case | 6823 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 2.3mm | |
| Dimensions | 6.8 x 6.8 x 2.3mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 480mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 550mA | ||
Package/Case 6823 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 2.3mm | ||
Dimensions 6.8 x 6.8 x 2.3mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 480mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN


