Wurth, WE-TPC, 2811 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 1.9A Idc
- RS Stock No.:
- 163-3570
- Mfr. Part No.:
- 744028001
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3570
- Mfr. Part No.:
- 744028001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 2811 | |
| Length | 2.8mm | |
| Depth | 2.8mm | |
| Height | 1.1mm | |
| Dimensions | 2.8 x 2.8 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 85mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 150MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 1.9A | ||
Package/Case 2811 | ||
Length 2.8mm | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Dimensions 2.8 x 2.8 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 85mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 150MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


