Wurth, WE-PD3 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% 600mA Idc
- RS Stock No.:
- 163-3248
- Mfr. Part No.:
- 74451133
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3248
- Mfr. Part No.:
- 74451133
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33 μH | |
| Maximum DC Current | 600mA | |
| Length | 6.6mm | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Dimensions | 6.6 x 4.45 x 2.92mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 190mΩ | |
| Series | WE-PD3 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 20MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33 μH | ||
Maximum DC Current 600mA | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 190mΩ | ||
Series WE-PD3 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 20MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN



