Wurth, WE-CNSW SMD, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, ±25% Dual 300mA Idc
- RS Stock No.:
- 163-3237
- Mfr. Part No.:
- 744231261
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3237
- Mfr. Part No.:
- 744231261
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum DC Current | 300mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 400mΩ | |
| Series | WE-CNSW SMD | |
| Core Material | Ferrite | |
| Inductor Construction | Dual | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum DC Current 300mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 400mΩ | ||
Series WE-CNSW SMD | ||
Core Material Ferrite | ||
Inductor Construction Dual | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY

