EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 450mA Idc
- RS Stock No.:
- 162-0266
- Mfr. Part No.:
- B82422T1334K000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0266
- Mfr. Part No.:
- B82422T1334K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 330 μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1210 (3225M) | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Tolerance | ±10% | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 330 μH | ||
Maximum DC Current 450mA | ||
Package/Case 1210 (3225M) | ||
Automotive Standard AEC-Q200 | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Series SIMID | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HU
