Eaton Bussmann Series, DR1040, 1040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 2.45A

Stock information currently inaccessible
RS Stock No.:
161-7630
Mfr. Part No.:
DR1040-330-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

33 μH

Maximum DC Current

2.45A

Package/Case

1040

Length

10.5mm

Depth

10.3mm

Height

4mm

Dimensions

10.5 x 10.3 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

93mΩ

Series

DR1040

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy