Wurth, WE-MAPI, 2010 (5025M) Shielded Air Coil with a Powdered Iron Core, 1.5 μH ±20% 1.3A Idc
- RS Stock No.:
- 146-0689
- Mfr. Part No.:
- 74438343015
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 146-0689
- Mfr. Part No.:
- 74438343015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 2010 (5025M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 180mΩ | |
| Series | WE-MAPI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 85MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 2010 (5025M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 180mΩ | ||
Series WE-MAPI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 85MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- KR

