Murata, DFE201610E, 2016 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 470 nH ±20% Flat Wire Winding 5.5A

Stock information currently inaccessible
RS Stock No.:
145-3488
Mfr. Part No.:
DFE201612E-R47M=P2
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 nH

Maximum DC Current

5.5A

Package/Case

2016

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

26mΩ

Series

DFE201610E

Core Material

Metal Alloy

Priced to Clear

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Flat Wire Winding

Miniature size: 2016 footprint (2.0mm´1.6mm) and low profile(1.2mm Max. height)
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy