Murata, DFE252012C, 2520 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 10 μH ±20% Flat Wire Winding 1A Idc
- RS Stock No.:
- 145-3485
- Mfr. Part No.:
- 1239AS-H-100M=P2
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 145-3485
- Mfr. Part No.:
- 1239AS-H-100M=P2
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10 μH | |
| Maximum DC Current | 1A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 460mΩ | |
| Series | DFE252012C | |
| Core Material | Metal Alloy | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Flat Wire Winding | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10 μH | ||
Maximum DC Current 1A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 460mΩ | ||
Series DFE252012C | ||
Core Material Metal Alloy | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
