Bourns, SRP2510A Shielded Wire-wound SMD Inductor 1.5 μH ±20% Shielded 2.5A Idc Q:35

Stock information currently inaccessible
RS Stock No.:
144-6463
Mfr. Part No.:
SRP2510A-1R5M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5 μH

Maximum DC Current

2.5A

Length

2.5mm

Automotive Standard

AEC-Q200

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

91mΩ

Series

SRP2510A

Maximum Self Resonant Frequency

68MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Quality Factor

35

Bourns' Breadth of Semi-Shielded Power Inductors Provides Comprehensive DC/DC Converter Power Management Support
Bourns Introduces Low-Profile SMD High Current Shielded Power Inductors for DC/DC Converters in Mobile Electronics
Bourns Introduces New High Current Power Inductors with Advanced Flat Wire Technology for Use in DC/DC Converters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy